Diotec S2 Series SMD 2A Silicon Rectifier Diodes General Purpose SMB

Diotec Brand: Diotec

A range of 2A devices from the S2 series of SMD rectifier diodes. The diodes come in a surface mounting SMB case and are suitable for general purpose use.

  • Available in a choice of VRRM
  • Suitable for automatic pick and place
  • UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Type Peak Reverse Voltage Current Forward Voltage Package Style Thermal Resistance
Diotec S2G Rectifier Diode 400V 2A SMD DO-214AA
Diotec S2G Rectifier Diode 400V 2A SMD DO-214AA
Order code: 64-9124
MPN: S2G
150+ £0.030
Price per unit Ex VAT
S2g 400V 2A 1.15V SMB 50°C/W
Diotec S2Y Standard Recovery Rectifier Diode 2000V 2A SMD DO-214AA
Diotec S2Y Standard Recovery Rectifier Diode 2000V 2A SMD DO-214AA
Standard range
Order code: 64-9126
MPN: S2Y

Order in multiples of 5


Despatched within 4 working days - 594 in stock
50+ £0.304
Price per unit Ex VAT
Rectifier Diode 2000V 2A 1.15V SMB 50°C/W

Trustpilot