Diotec S2Y Standard Recovery Rectifier Diode 2000V 2A SMD DO-214AA

Order Code:

64-9126

Brand: Diotec MPN: S2Y EAN-13: 2050001730886
Qty Unit Price (Ex VAT)
50+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
634 in stock, despatched in 4 working days

A 2000V 2A silicon rectifier diode with a surface mounting SMB case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 2A
Forward Voltage 1.15V
Peak Reverse Voltage 2000V
Package Style SMB
Thermal Resistance 50°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot