Diotec S2G Rectifier Diode 400V 2A SMD DO-214AA

MPN
S2G
Brand
Diotec
Order Code
64-9124
Country of Origin
China
View Full Product Range (2)

Discontinued


A 400V 2A silicon rectifier diode with a surface mounting SMB case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type S2g
Current 2A
Forward Voltage 1.15V
Peak Reverse Voltage 400V
Package Style SMB
Thermal Resistance 50°C/W

Trustpilot