Diotec PPS560 Schottky diode TO-277B 60 V Schottky Diodes

MPN
PPS560
Brand
Diotec
EAN-13
2050008907267
Order Code
18-8468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,884 in stock

Diotec PPS560 is a high-performance Schottky diode housed in a compact TO-277B package, engineered for efficient rectification in power systems. With a maximum reverse voltage of 60 V, it provides excellent reverse blocking capability essential for preventing reverse current flow, characteristic of p-n junction diodes. The Schottky design enhances its performance with a low forward voltage drop, resulting in reduced power loss and improved efficiency, making it suitable for demanding applications such as switch-mode power supplies, photovoltaic solar systems, and general industrial power conversion. Its robust construction and reliable operation contribute to maintaining system reliability under varying operating conditions.
Type Schottky diode
Content 1
Enclosure TO-277B
Forward current I(F) 5A
Forward Voltage U(F) 0.69V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 150A
Product Type Schottky diode
Reverse leakage Current I(r) 150µA
Reverse Voltage U(R) 60V

Reviews

Be the first to submit a review

Trustpilot