Diotec PPS1045 Schottky Rectifier 45V 10A Power SMD

MPN
PPS1045
Brand
Diotec
EAN-13
2050001730756
Order Code
64-9013
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,012 in stock

A 45V 10A Schottky Barrier rectifier diode in a surface mounting 6.5 x 4 x 1.1mm package. Suitable for general purpose use.


  • Compatible with industry standard packages
  • Good compromise between VF and IR
  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 250A
Peak Reverse Voltage 45V
Operating Temperature 150°C
Package 6.5 x 4 x 1.1mm

Reviews

Be the first to submit a review

Trustpilot