Diotec P6SMBJ5.0A TVS diode 7 V suppression DO 214AA axial structure

MPN
P6SMBJ5.0A
Brand
Diotec
EAN-13
2050008910939
Order Code
18-8464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,246 in stock

Diotec P6SMBJ5.0A is a transient voltage suppression (TVS) diode designed with a DO-214AA axial structure, providing robust overvoltage protection. It features a breakdown voltage of 7 V, making it suitable for protecting sensitive electronic components from transient voltage events. Utilising a pn junction in its semiconductor structure, the P6SMBJ5.0A serves as an effective suppressor diode, offering high reliability and fast response times in clamping voltage surges. Common applications for this diode include safeguarding communication equipment, power supply circuits, and signal lines from electrical transients and voltage spikes, ensuring continuous performance and longevity of electronic systems.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 7V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 5V

Reviews

Be the first to submit a review

Accessories


Trustpilot