Diotec P6KE39CA TVS Diode DO-15 41V Suppression Diode

MPN
P6KE39CA
Brand
Diotec
EAN-13
2050008892648
Order Code
18-8458
Country of Origin
China
View Full Product Range (62)
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Diotec P6KE39CA is a TVS diode specifically designed for transient voltage suppression applications. This semiconductor diode, packaged in a DO-15 form, is engineered to protect sensitive electronic components from overvoltage conditions by clamping transient voltages to a safe level. The diode features a breakdown voltage of 41 V, making it suitable for use in circuits where protection against voltage spikes and surges is critical. Widely employed in automotive, industrial, and consumer electronics, this pn junction diode serves as an essential component in safeguarding against electrostatic discharge and other transient voltage anomalies. As an effective blocking diode, the P6KE39CA is integral to maintaining circuit integrity and prolonging the lifespan of electronic devices.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 41V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 33.3V

Reviews

Be the first to submit a review

Trustpilot