Diotec P4SMAJ28C TVS diode DO 214AC 37.90 V Suppression Diodes

MPN
P4SMAJ28C
Brand
Diotec
EAN-13
2050008885428
Order Code
18-8452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,385 in stock

Diotec P4SMAJ28C is a robust transient voltage suppression diode housed within a DO-214AC package, offering reliable protection against voltage spikes. This semiconductor diode operates as a suppressor diode, specifically designed to provide overvoltage protection with a reverse stand-off voltage of up to 37.90 volts. Its silicon PN junction structure ensures efficient clamping of transients, making it a critical component in safeguarding sensitive electronics. Engineers can commonly employ this TVS diode in a range of applications including telecommunications, consumer electronics, and industrial systems where the integrity of circuits is paramount against overvoltage conditions. The P4SMAJ28C's capability to swiftly respond to voltage transients underscores its importance in maintaining the reliability and longevity of electronic devices.
Type TVS diode
Package Type DO-214AC
Breakdown Voltage U(BR) 37.90V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 28V

Reviews

Be the first to submit a review

Trustpilot