Diotec MPSA56 Transistor BJT Discrete TO 92 PNP Transistor

MPN
MPSA56
Brand
Diotec
EAN-13
2050008910045
Order Code
18-8429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,505 in stock

Diotec MPSA56 is a discrete bipolar junction transistor (BJT) housed in a TO-92 package, designed for general-purpose PNP transistor applications. As a PNP silicon transistor, it features a low power dissipation and typically provides a collector current of 500 mA and a collector-emitter voltage rating of 80 V. The MPSA56 is characterised by its robust performance across various temperature ranges, making it suitable for amplification and switching tasks in electronic circuits. It is commonly employed in signal processing, driver stages for amplifiers, and other applications requiring reliable transistor performance. This makes the Diotec MPSA56 a practical choice in diverse engineering scenarios requiring consistent electrical conduction.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Collector emitter Voltage U(CEO) 80V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot