Diotec MPSA06 Transistor NPN TO-92 Discrete BJT for general-purpose use

MPN
MPSA06
Brand
Diotec
EAN-13
2050008909995
Order Code
18-8427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,716 in stock

Diotec MPSA06 is a discrete NPN bipolar junction transistor housed in a TO-92 package, designed for general-purpose applications. This silicon transistor is engineered to deliver robust performance with its 80 V collector-emitter voltage rating and a 500 mA continuous current capacity, making it an ideal choice for switching and amplification tasks. Frequently employed in signal processing and amplification circuits, the MPSA06 is particularly useful in designing audio amplifiers, signal relay control, and other low-power applications. Its compact form factor and reliable operation across a broad temperature range ensure versatility in both commercial and industrial electronic projects. This transistor is a crucial component for engineers seeking reliable performance in standard electronic applications.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Collector emitter Voltage U(CEO) 80V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot