Diotec MMSZ5237B Zener Diodes 500mW 8.2V High Stability Silicon

MPN
MMSZ5237B
Brand
Diotec
EAN-13
2050008909636
Order Code
18-8426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,487 in stock

Diotec MMSZ5237B is a high stability silicon Zener diode designed for voltage regulation applications, making it ideal for circuits requiring precise voltage control. This component features a Zener voltage of 8.2 V and is capable of handling a power dissipation of 500 mW, thanks to its robust p-n junction construction which provides effective thermal stability. Known for delivering reliable performance as a voltage stabilising diode, the MMSZ5237B is commonly employed in power management systems, reference voltage circuits, and as a blocking diode in various electronic devices. Its compact form factor and efficient operation make it a preferred choice in applications demanding precise voltage clamping and regulation.
Type Zener diode
Voltage 8.20V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 3µA
Reverse Voltage U(R) 7V

Reviews

Be the first to submit a review

Trustpilot