Diotec MMBT5551 BJT Discrete NPN Transistor SOT 23 Package

MPN
MMBT5551
Brand
Diotec
EAN-13
2050008908523
Order Code
18-8422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

Diotec MMBT5551 is a discrete bipolar junction transistor (BJT) featured in a compact SOT-23 package. This NPN silicon transistor is designed for high-voltage, low-current applications, making it suitable for tasks requiring a reliable switching mechanism or amplification capabilities. It offers a collector-emitter voltage of up to 160 volts and a collector current of 600 milliamps, catering to a variety of applications in telecommunications, signal processing, and general-purpose amplification circuits. Its compact form factor and efficient performance make it an ideal choice for engineers looking to implement it in dense circuit board layouts where space savings and dependability are critical.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 160V
Collector-emitter saturation Voltage (max.) 200mV
Content 1
DC Current Gain (hfe) 250
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot