Diotec MMBT2907A Transistor BJT Discrete SOT 23 PNP Transistors

MPN
MMBT2907A
Brand
Diotec
EAN-13
2050008908417
Order Code
18-8417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
250+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,007 in stock

Diotec MMBT2907A is a discrete PNP bipolar junction transistor (BJT) housed in a compact SOT-23 package. This device is designed for general-purpose switching and amplification applications, offering a collector-emitter breakdown voltage of 60V and a continuous collector current of 600mA. Its silicon-based construction ensures robust performance and reliable thermal characteristics. Commonly utilised in signal processing, switching circuits, and low-power amplifiers, the MMBT2907A is a versatile component in various electronic applications where efficient switching and amplification are essential.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 60V
Collector-emitter saturation Voltage (max.) 1600mV
Content 1
DC Current Gain (hfe) 100
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot