Diotec MBR20100CT Schottky diode 100V TO 220AB package

MPN
MBR20100CT
Brand
Diotec
EAN-13
2050008896479
Order Code
18-8412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £0.597
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 684 in stock

Diotec MBR20100CT Schottky Diode is a reliable semiconductor device designed to efficiently control electrical currents in various engineering applications. This diode, housed in a robust TO-220AB package, offers a reverse voltage capacity of up to 100 volts, making it ideal for tasks requiring efficient power management. Known for its low forward voltage drop, the Schottky diode reduces energy losses while maintaining a compact barrier junction, thus increasing overall circuit efficiency. Engineers typically integrate the MBR20100CT in applications such as power supplies, inverter circuits, and as blocking diodes in photovoltaic systems, where its fast switching capabilities and thermal stability are particularly advantageous. Its design enhances performance in environments where reduced power loss and improved thermal management are critical to system success.
Type Schottky diode
Content 1
Diode capacitance C(D) 500pF
Enclosure TO 220AB
Forward current I(F) 10A
Forward Voltage U(F) 0.85V
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 130A
Product Type Schottky diode
Reverse leakage Current I(r) 50µA
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot