Diotec LDI1117-3.3H Voltage regulator linear 1A SOT-223 package

MPN
LDI1117-3.3H
Brand
Diotec
EAN-13
2050008905775
Order Code
18-8403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 537 in stock

Diotec's LDI1117-3.3H is a fixed voltage regulator with a current output of 1 A, housed in a compact SOT-223 package. As a linear voltage regulator, it is designed to provide a stable 3.3 V output, making it suitable for applications requiring a reliable power supply for low-voltage logic families, microcontrollers, and other electronic systems. The device's low dropout voltage performance and thermal protection features ensure operational stability even in demanding environments. It is commonly employed in consumer electronics, industrial equipment, and portable devices where consistent voltage regulation is essential. This component's robust design supports various engineering applications, providing efficiency and dependability in power management tasks.
Type Voltage regulator - linear
Nominal Current 1A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 1V
Maximum Input Volage 20V
Output voltage (max.) 3.333V
Output voltage (min.) 3.267V
Package Style SOT 223

Reviews

Be the first to submit a review

Trustpilot