Diotec LDI1117-05H Voltage regulator linear SOT 223 1 A

MPN
LDI1117-05H
Brand
Diotec
EAN-13
2050008905621
Order Code
18-8399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.117
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,440 in stock

Diotec's LDI1117-05H is a fixed voltage linear regulator housed in a SOT-223 package, engineered to deliver a stable 1 A output current with precision. This voltage stabiliser IC offers a regulated output of 5V, making it an optimal solution for maintaining a constant supply voltage in various electronic circuits, ensuring reliable operation even under fluctuating input conditions. Its compact form factor and efficient thermal performance allow for seamless integration in space-constrained designs, making it suitable for use in consumer electronics, communication devices, and industrial automation systems where efficient power regulation is essential.
Type Voltage regulator - linear
Nominal Current 1A
Nominal Voltage 5V
No of Outputs 1
Dropout Voltage 1V
Maximum Input Volage 20V
Output voltage (max.) 550V
Output voltage (min.) 4.95V
Package Style SOT 223

Reviews

Be the first to submit a review

Trustpilot