Diotec L217 Schottky diode DO 214AC package 40 V rating

MPN
L217
Brand
Diotec
EAN-13
2050008905607
Order Code
18-8398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,280 in stock

Diotec L217 is a Schottky diode encapsulated in a DO 214AC package with a voltage rating of 40 volts. This component is designed with a p-n junction suitable for applications requiring fast switching performance and efficient rectification. The Schottky diode's low forward voltage drop minimizes power loss and heat generation, making it ideal for use in power management systems, as a blocking diode in photovoltaic panels, and in switched-mode power supplies where efficiency is paramount. Due to its robust construction and reliability under varying thermal conditions, the L217 diode is favoured in both consumer electronics and industrial applications. With its optimised performance characteristics, it serves as a critical component in circuits requiring high-speed rectification and low power losses.
Type Schottky diode
Content 1
Diode capacitance C(D) 130pF
Enclosure DO 214AC
Forward current I(F) 3A
Forward Voltage U(F) 0.51V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 80A
Product Type Schottky diode
Reverse leakage Current I(r) 50µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot