Diotec KT20A120 Rectifier Diode Reverse Polarity 120V 20A TO-220AC

MPN
KT20A120
Brand
Diotec
EAN-13
2050001730589
Order Code
64-9101
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.787
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,115 in stock

A 120V 20A Protectifier silicon rectifier diode that features low forward losses and overvoltage protection. The diode has reverse polarity, where the anode is the tab. Also has high reverse pulse power capability and comes in a TO-220AC package.


  • Power dissipation 25W
  • ESD rating 20kV
  • Low thermal resistance
  • UL 94V-0
Type Rectifier Diode
Current 20A
Forward Voltage 0.98V
Peak Reverse Voltage 120V
Package Style TO-220AC
Power dissipation 25W
Thermal Resistance 1.5°C/W

Reviews

Be the first to submit a review

Trustpilot