Diotec KT20x120 20A Protectifier Low VF Rectifiers Overvoltage Protect 2 Polarit

Diotec Brand: Diotec

A range of 20A Protectifier silicon rectifier diodes that feature low forward losses and overvoltage protection. The diodes have a high reverse pulse power capability and come in a TO-220AC package.

The diodes are available in a choice of polarities - reverse polarity where the anode is the tab, and standard polarity, where the cathode is the tab.

  • Available in a choice of VWM
  • Power dissipation 25W
  • ESD rating 20kV
  • Low thermal resistance
  • UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Power Type Current Forward Voltage Peak Reverse Voltage Package Style Thermal Resistance
Diotec KT20A120 Rectifier Diode Reverse Polarity 120V 20A TO-220AC
Diotec KT20A120 Rectifier Diode Reverse Polarity 120V 20A TO-220AC
Standard range
Order code: 64-9101
MPN: KT20A120

Order in multiples of 5


Despatched within 4 working days - 1,115 in stock
10+ £0.787
Price per unit Ex VAT
dissipation 25W Rectifier Diode 20A 0.98V 120V TO-220AC 1.5°C/W
Diotec KT20K120 Rectifier Diode Standard Polarity 120V 20A TO-220AC
Diotec KT20K120 Rectifier Diode Standard Polarity 120V 20A TO-220AC
Order code: 64-9102
MPN: KT20K120
10+ £0.410
Price per unit Ex VAT
Rectifier Diode 20A 0.98V 120V TO-220AC 1.5°C/W

Trustpilot