Diotec FR1D Fast Switching Rectifier Diode 200V 1A SMD DO-214AC

MPN
FR1D
Brand
Diotec
EAN-13
2050001730350
Order Code
64-9067
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    800VV 200V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3,034 in stock

A 200V 1A fast switching rectifier diode with a surface mounting SMA case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 200V
Package Style SMA
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot