Diotec ES2G Superfast Rectifier Diode 400V 2A SMD DO-214AA

MPN
ES2G
Brand
Diotec
EAN-13
2050001730244
Order Code
64-9058
Qty Unit Price (Ex VAT)
20+ £0.232
100+ £0.109
250+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,367 in stock

A 400V 2A superfast and efficient rectifier diode in a surface mounting SMB case.


  • Superfast recovery time
  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Rectifier Diode
Current 2A
Forward Voltage 1.3V
Peak Reverse Voltage 400V
Package Style SMB
Thermal Resistance 50°C/W

Reviews

Be the first to submit a review

Trustpilot