Diotec DI78L3.3UAB Voltage regulator linear SOT 89 0.10 A

MPN
DI78L3.3UAB
Brand
Diotec
EAN-13
2050008903412
Order Code
18-8345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

Diotec DI78L3.3UAB is a linear voltage regulator housed in a SOT-89 package, with a fixed output voltage of 3.3 volts and capable of delivering an output current of up to 0.10 A. This voltage stabiliser IC is well-suited for applications requiring efficient conversion and regulation of DC voltages, ensuring stable and precise voltage output under varying load conditions. Its compact form factor and reliable performance make it an ideal choice for use in small-scale electronic devices, such as embedded systems, consumer electronics, and portable gadgets where stable operation and space conservation are essential. Additionally, the DI78L3.3UAB is designed to provide low dropout voltage regulation, enhancing its suitability for modern electronic applications necessitating efficient power utilisation.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage 30V
Output voltage (max.) 3.432V
Output voltage (min.) 3.168V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot