Diotec CL20M45 Constant current drivers DO 214AA

MPN
CL20M45
Brand
Diotec
EAN-13
2050008883813
Order Code
18-8335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,070 in stock

Diotec CL20M45 is a versatile diode designed as a constant current driver housed in the compact DO-214AA package. This semiconductor diode is optimised for applications requiring precise current regulation, making it ideal for use in power management systems and LED lighting applications where consistent brightness is crucial. The CL20M45 offers robust performance with a well-designed pn junction that ensures reliable operation and efficient current blocking capabilities. This feature set makes it a preferred choice in circuits where maintaining consistent current flow is essential, particularly in electronic and telecommunication equipment. Additionally, the diode's durable construction in the DO-214AA package provides enhanced protection against environmental stress, ensuring longevity and reliability in demanding conditions.
Type Constant current drivers
Enclosure DO 214AA
Maximum Operating Temperature 150°C
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot