Diotec BZT52B2V7 Zener Diodes 2.7V 500mW SMD Zener voltage regulation

MPN
BZT52B2V7
Brand
Diotec
EAN-13
2050008900282
Order Code
18-8314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,427 in stock

Diotec BZT52B2V7 is a Zener diode specifically designed for voltage stabilisation applications within electronic circuits. This surface-mounted device (SMD) delivers a nominal Zener voltage of 2.7 volts and is capable of handling up to 500 milliwatts of power dissipation, making it suitable for maintaining a stable reference voltage in various compact and efficient electronic designs. Built with a P-N junction, this diode enables engineers to ensure precise voltage regulation and protection against voltage spikes. Typical applications include use in power supplies, voltage referencing, and as a blocking diode in signal processing circuits. Diotec BZT52B2V7 offers engineers reliability in maintaining stable voltage levels across sensitive components.
Type Zener diode
Voltage 2.70V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 120µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot