Diotec BCX56-16 transistor discrete SOT-89 NPN type

MPN
BCX56-16
Brand
Diotec
EAN-13
2050008900114
Order Code
18-8305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
100+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 735 in stock

Diotec BCX56-16 is a discrete transistor that comes in an SOT-89 package and is characterised as an NPN type. This bipolar junction transistor (BJT) is constructed with silicon material, ensuring reliable performance in a variety of electronic applications. It supports amplification and switching functions, making it suitable for use in various communication, computer, and consumer electronics where NPN transistor types are required. Its robust design in the SOT-89 package allows for efficient thermal management and thus is ideal for applications requiring a compact yet effective solution. The BCX56-16 is frequently utilised by engineers for designs requiring consistent switching performance and reliable current gain in moderate power and fast-switching requirements.
Type Transistor (BJT) - Discrete
Collector Current 1000mA
Collector emitter Voltage U(CEO) 80V
Collector-emitter saturation Voltage (max.) 500mV
Content 1
DC Current Gain (hfe) 250
Enclosure SOT 89
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot