Diotec BCP56-16-AQ Transistor BJT Discrete SOT 223 NPN

MPN
BCP56-16-AQ
Brand
Diotec
EAN-13
2050008900039
Order Code
18-8304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,527 in stock

Diotec BCP56-16-AQ is a discrete NPN bipolar junction transistor housed in a SOT-223 package. This device is engineered for a maximum collector current of 1 A and a collector-emitter voltage of up to 80 V, making it suitable for a variety of switching and amplification applications. It features a silicon semiconductor material, ensuring reliable performance across a substantial range of operating conditions. Typical use cases for the BCP56-16-AQ include driving circuits, signal amplification, and switching in power supplies, where robust performance and dependable switching capabilities are paramount. This transistor is ideal for engineers seeking a reliable solution for general-purpose applications requiring moderate power dissipation.
Type Transistor (BJT) - Discrete
Collector Current 1000mA
Collector emitter Voltage U(CEO) 80V
Collector-emitter saturation Voltage (max.) 500mV
Content 1
DC Current Gain (hfe) 40
Enclosure SOT 223
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 2W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot