Diotec BCP55-6 Transistor BJT Discrete SOT223 NPN

MPN
BCP55-6
Brand
Diotec
EAN-13
2050008900008
Order Code
18-8303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,650 in stock

Diotec BCP55-6 is a silicon bipolar junction transistor (BJT) designed for discrete applications and housed in a compact SOT223 package. This NPN-type transistor is distinguished by its efficient current handling and moderately high voltage capacity, making it suitable for low to medium-power amplification and switching tasks in various electronic circuits. The transistor's robust construction allows it to function effectively in diverse engineering applications, including serving as a component in transistor driver chips or in the amplification stages of audio and signal processing equipment. Its reliability and performance are well-suited for applications where consistent transistor characteristics are essential, such as in industrial control systems and consumer electronics.
Type Transistor (BJT) - Discrete
Collector Current 1000mA
Collector emitter Voltage U(CEO) 60V
Collector-emitter saturation Voltage (max.) 500mV
Content 1
DC Current Gain (hfe) 40
Enclosure SOT 223
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 2W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot