Diotec BC846B Transistor SOT-23 NPN Discrete 65V 100mA 250mW

MPN
BC846B
Brand
Diotec
EAN-13
2050008898992
Order Code
18-8299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
300+ £0.0154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,450 in stock

Diotec BC846B is a discrete NPN bipolar junction transistor (BJT) housed in a SOT-23 package. Designed for general-purpose amplification and switching applications, this silicon transistor offers a collector-emitter voltage rating of 65V and a continuous collector current of 100mA, along with a power dissipation of 250mW. The BC846B is typically used in low-power applications where efficiency and reliability are paramount, capable of operating as an amplifier in small signal audio or as a switch in digital circuits. Its compact form factor makes it suitable for densely populated printed circuit boards in consumer electronics, signal processing, and automotive systems.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 290
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot