Diotec BC807-40W-AQ Transistor BJT Discrete PNP SOT 323

MPN
BC807-40W-AQ
Brand
Diotec
EAN-13
2050008898770
Order Code
18-8295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.0264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,969 in stock

Diotec BC807-40W-AQ is a discrete bipolar junction transistor (BJT) designed in a PNP configuration housed in a SOT 323 package. This silicon-based transistor is well-suited for general-purpose amplification and switching applications. It features a collector current rating of 500 mA and a collector-emitter voltage of up to 45 V, making it ideal for low-power amplification in battery-operated devices. Its compact SOT 323 package allows for efficient use in space-constrained environments, such as mobile communication devices, industrial control systems, and signal processing circuits. This component provides reliable performance for engineers seeking a balance between compact design and functional adequacy in electronics.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 400
Enclosure SOT 323
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.2W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot