Diotec BC807-40 Transistor BJT Discrete PNP SOT 23

MPN
BC807-40
Brand
Diotec
EAN-13
2050008898732
Order Code
18-8294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,375 in stock

Diotec BC807-40 is a PNP bipolar junction transistor (BJT) presented in a space-efficient SOT-23 package. This discrete transistor is designed to handle small to moderate amounts of current and voltage, making it suitable for a variety of switching and amplification applications. Constructed using silicon, the BC807-40 offers reliable electrical performance characteristic of BJTs with a maximum collector current of -500 mA and a collector-emitter voltage of -45 V. Commonly employed in signal processing, amplification in audio devices, and as a switch in small electronic circuits, this PNP transistor is often utilised by engineers for its balance of cost-effectiveness and functional performance.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 400
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.31W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot