Diotec BC807-25 Transistor BJT Discrete PNP SOT-23 for general use

MPN
BC807-25
Brand
Diotec
EAN-13
2050008898701
Order Code
18-8293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 830 in stock

Diotec BC807-25 is a discrete PNP bipolar junction transistor (BJT) housed in a compact SOT-23 package, designed for general-purpose applications. This silicon-based transistor offers efficient performance with a collector current of up to 500 mA and a collector-emitter voltage rating of 45 V, making it suitable for a wide range of electronic circuits. Engineered for versatility, the BC807-25 is frequently utilised in switching and amplification tasks, serving in low-power signal processing, driver stages in audio amplifiers, and as a switch in load switching applications. Its small footprint and reliable electrical characteristics make it an ideal choice for engineers seeking dependable PNP transistor solutions in compact, space-constrained designs.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 250
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.31W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot