Diotec BC559B Transistor PNP BJT TO-92 Low Noise Amplifier General Purpose

MPN
BC559B
Brand
Diotec
EAN-13
2050008898657
Order Code
18-8292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,469 in stock

Diotec BC559B is a PNP bipolar junction transistor (BJT) housed in a TO-92 package, primarily designed for low noise amplification in general-purpose electronic circuits. With its PNP configuration, the BC559B transistor offers reliable performance in low power applications, benefiting from its silicon construction that provides stable operation and efficient current handling. Typical applications include audio frequency amplifiers and signal amplification where noise reduction is critical, making it suitable for use in high-fidelity equipment and sensitive electronic devices. This component is valued for its versatility and consistency, making it a staple in the toolkit of electronic engineers seeking dependable discrete transistor solutions.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot