Diotec BC557CBK Discrete Transistor TO-92BK PNP Type

MPN
BC557CBK
Brand
Diotec
EAN-13
2050008898602
Order Code
18-8288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 907 in stock

Diotec BC557CBK is a discrete bipolar junction transistor (BJT) in a TO-92BK package, primarily characterised as a PNP type. This silicon-based transistor offers reliable performance in amplification and switching applications, making it a staple component in electronic circuit design. Engineers might utilise the BC557CBK in various low-power applications, including signal processing and analogue circuit designs where a traditional PNP transistor is required. Its TO-92BK package ensures ease of mounting on printed circuit boards, providing both efficient thermal management and compact dimensions suitable for consumer electronics. This part is ideal for projects requiring moderate current amplification with cost-effective and dependable performance.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 650mV
Content 1
DC Current Gain (hfe) 330
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W

Reviews

Be the first to submit a review

Trustpilot