Diotec BC556C Transistor BJT Discrete PNP TO-92 Plastic Case for Audio

MPN
BC556C
Brand
Diotec
EAN-13
2050008898572
Order Code
18-8286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,500 in stock

Diotec BC556C is a discrete bipolar junction transistor (BJT) designed for general-purpose amplification and switching applications. This PNP transistor comes in a compact TO-92 plastic package, providing reliable performance in low-power audio applications. The BC556C offers a collector-emitter voltage of 65 volts and a continuous collector current of up to 100 milliamperes, making it suitable for tasks where moderate power handling is required. Utilising silicon material, this transistor is stable under varying ambient conditions, making it an appropriate choice for audio signal amplification in consumer electronics and hobbyist projects. Its widespread use in amplifying circuits highlights its versatility and dependability in various engineering settings.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot