Diotec BC549B Transistor BJT Discrete TO-92 NPN

MPN
BC549B
Brand
Diotec
EAN-13
2050008898510
Order Code
18-8284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

Diotec BC549B is a discrete bipolar junction transistor (BJT) in an NPN configuration, housed in a TO-92 package. This silicon-based transistor is designed for small-signal amplification and switching applications, functioning effectively in various electronic circuits. With a collector current rating of 100 mA and a voltage rating of 30 V, the BC549B is well-suited for applications in audio amplifiers, signal processing, and as a transistor driver in other semiconductor devices. Its robust characteristics make it a reliable choice in circuits where low noise and high gain are required, commonly utilised in consumer electronics and instrumentation equipment.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot