Diotec BC548CBK Transistor BJT Discrete NPN TO-92BK

MPN
BC548CBK
Brand
Diotec
EAN-13
2050008892495
Order Code
18-8282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Diotec BC548CBK is a discrete NPN bipolar junction transistor housed in a TO-92 package. Designed for general-purpose amplification and switching applications, this silicon-based transistor is characterised by its capacity to handle medium voltage and current levels with efficient performance. Its collector current is rated at up to 100 mA, and it can withstand a maximum voltage of 30 V, making it suitable for use in low-power audio frequency applications and general transistor amplifying circuits. Known for its reliable operation in both switching and amplification roles, the BC548CBK is employed in various electronic devices, including signal processing circuits and small-scale power management systems.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot