Diotec BC548B Transistor NPN BJT Discrete BC548B TO-92

MPN
BC548B
Brand
Diotec
EAN-13
2050008892471
Order Code
18-8281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

Diotec BC548B is an NPN bipolar junction transistor (BJT) housed in a TO-92 package, ideal for general-purpose amplification and switching applications. This silicon transistor is designed for low current and low power, with a maximum collector current of 100 mA and a voltage rating of 30 V. Its small form factor and reliable performance make it an excellent choice for use in signal amplification and switching circuits within various electronic designs. Typical engineering applications include its use in audio frequency amplifiers, low power amplifiers, and signal processing circuits where stable gain and frequency characteristics are required.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot