Diotec BC548A NPN Transistor TO-92 Discrete Bipolar Junction Transistor

MPN
BC548A
Brand
Diotec
EAN-13
2050008892464
Order Code
18-8280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,848 in stock

Diotec BC548A is an NPN silicon transistor housed in a TO-92 package, designed for use in various electronic and industrial applications. The BC548A transistor is a discrete bipolar junction transistor (BJT), offering a moderate gain with low noise, making it suitable for low-power amplifying or switching applications. Typically employed in analogue circuits, this transistor can be used in amplifier stages, signal processing, and other general-purpose switching functions where a moderate current gain is required. Its robust performance in these contexts makes the BC548A an essential component in numerous electronic designs, particularly in audio amplifiers and signal processing devices. This transistor's reliable switching characteristics enable engineers to integrate it into a wide variety of circuits where dependable performance is critical.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 120
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot