Diotec BC547CBK Transistor TO-92BK NPN discrete for electronic circuits

MPN
BC547CBK
Brand
Diotec
EAN-13
2050008892457
Order Code
18-8279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,916 in stock

Diotec BC547CBKThe Diotec BC547CBK is an NPN bipolar junction transistor housed in a TO-92BK package, engineered for general-purpose amplification and switching applications. This silicon transistor is recognised for its reliable performance, with a collector current rating of 100 mA and a maximum voltage rating of 45 V between the collector and emitter. It features excellent gain stability and low noise, making it suitable for a variety of uses in audio amplification, signal processing, and control circuits. Commonly utilised in electronic circuits as a discrete component, the BC547CBK can also serve in more complex transistor driver configurations, offering versatility in both consumer electronics and industrial control systems.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot