Diotec BC546C Transistor BJT Discrete TO 92 NPN

MPN
BC546C
Brand
Diotec
EAN-13
2050008892433
Order Code
18-8277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,450 in stock

Diotec BC546C is a discrete NPN bipolar junction transistor (BJT) housed in a TO-92 package. This silicon transistor is designed for general-purpose switching and amplification applications, with a maximum collector current of 100 mA and a collector-emitter voltage rating of 65 V. Featuring low noise and high voltage gain, the BC546C is a preferred choice for audio signal amplification, small signal amplification, and low-power switching applications across diverse electronic circuits. Its robust construction and reliable performance make it suitable for educational, industrial, and consumer electronics projects. The BC546C is frequently used in conjunction with other transistor types such as PNP or in Darlington pair configurations for a wide range of electronic projects.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot