Diotec BC338-40 Transistor BJT NPN TO-92 Discrete Component

MPN
BC338-40
Brand
Diotec
EAN-13
2050008892402
Order Code
18-8275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,213 in stock

Diotec BC338-40 is an NPN bipolar junction transistor (BJT) encompassed in a TO-92 package. This discrete silicon device is designed to provide reliable switching and amplification, featuring a collector current of up to 800 mA and a maximum collector-emitter voltage of 45 V. As an NPN transistor, it is suited for low to medium current applications, including signal amplification and switching operations in electronic circuits. With its compact package, the BC338-40 is ideal for use in consumer electronics, industrial control systems, and various other applications requiring small to medium power handling. The robust design ensures stable performance in diverse environments, making it a versatile component for engineers engaged in designing efficient and reliable electronic equipment.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 25V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot