Diotec BC338-16 Transistor NPN Type TO 92 Package Discrete Component

MPN
BC338-16
Brand
Diotec
EAN-13
2050008892389
Order Code
18-8274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,385 in stock

Diotec BC338-16 is a bipolar junction transistor specifically designed in an NPN configuration, housed in a TO-92 package. This discrete component exhibits a noteworthy collector current rating of 800 mA and a collector-emitter voltage of 30 V, making it a reliable choice for small signal amplification and switching applications. Due to its silicon-based construction, the BC338-16 offers enhanced thermal stability and efficiency in various electronic circuits. It is commonly utilised in audio amplifiers, low-power switchers, and general-purpose switching, where the performance and versatility of an NPN transistor are required.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 25V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 160
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot