Diotec BAT54WS Schottky diode 25V SOD 323F

MPN
BAT54WS
Brand
Diotec
EAN-13
2050008892273
Order Code
18-8264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

Diotec BAT54WS is a Schottky diode housed in a SOD-323F package, engineered for efficient rectification and switching applications. With a maximum reverse voltage of 25 volts, this diode is designed to provide low forward voltage drop and fast switching speeds, enhancing circuit efficiency and thermal management in compact electronic designs. The diode functions effectively as a blocking diode or in reverse polarity protection in small consumer electronics and power management systems. By utilising a p-n junction in a Schottky barrier configuration, the BAT54WS ensures minimal leakage currents and offers reliable performance in low-voltage environments. Its compact form factor makes it an ideal choice for space-constrained applications where thermal performance and efficiency are critical.
Type Schottky diode
Content 1
Enclosure SOD 323F
Forward current I(F) 0.10A
Forward Voltage U(F) 0.80V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 0.60A
Product Type Schottky diode
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 25V

Reviews

Be the first to submit a review

Trustpilot