Diotec BAT54S Schottky diode 25V SOT23 package

MPN
BAT54S
Brand
Diotec
EAN-13
2050008892228
Order Code
18-8263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,374 in stock

Diotec BAT54S is a Schottky diode housed in a compact SOT-23 package, designed to provide efficient rectification and switching capabilities in various electronic applications. With a maximum reverse voltage rating of 25 volts, this diode offers low forward voltage drop and fast switching speed, making it ideal for power-efficient circuits. The BAT54S is commonly used as a blocking diode or for protection in power supplies, voltage clamping, and high-speed switching applications, where its low barrier height and efficiency are essential. It features a dual series configuration, utilising a p-n junction to achieve reliable performance in signal and power management tasks, making it highly suitable for integration in portable devices and small-scale electronic systems.
Type Schottky diode
Content 1
Diode capacitance C(D) 10pF
Enclosure SOT 23
Forward current I(F) 0.10A
Forward Voltage U(F) 1V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 0.60A
Product Type Schottky diode
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 25V

Reviews

Be the first to submit a review

Trustpilot