Diotec BAT54C Schottky diode SOT 23 25 V

MPN
BAT54C
Brand
Diotec
EAN-13
2050008892198
Order Code
18-8262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Diotec BAT54C is a Schottky diode housed in a compact SOT-23 package, designed for applications requiring efficient switching and low forward voltage drop, rated at a maximum reverse voltage of 25 V. This diode utilises a Schottky barrier formed between the metal and the semiconductor, providing a lower forward voltage drop and faster switching speeds compared to traditional p-n junction diodes, making it ideal for use as a blocking diode in power management applications. Its low power loss and fast response time are particularly beneficial in environments with frequent switching, such as in DC-DC converters, voltage clamping, and polarity protection circuits. The device's small form factor and robust construction make it suitable for surface-mount technology, facilitating its integration into compact, high-density electronic assemblies.
Type Schottky diode
Content 1
Diode capacitance C(D) 10pF
Enclosure SOT 23
Forward current I(F) 0.10A
Forward Voltage U(F) 1V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 0.60A
Product Type Schottky diode
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 25V

Reviews

Be the first to submit a review

Trustpilot