Diotec BAT54AW Schottky diode SOT 323 30 V Schottky Diodes

MPN
BAT54AW
Brand
Diotec
EAN-13
2050008892181
Order Code
18-8261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,079 in stock

Diotec BAT54AW is a Schottky diode designed in the SOT-323 package, capable of withstanding reverse voltages up to 30 V. This compact diode is optimised for low forward voltage drop and fast switching speed, making it an ideal choice for applications where efficiency is critical. The BAT54AW is commonly used in power management circuits as a blocking diode, in signal demodulation, and as a part of switch-mode power supplies. Its planar Schottky barrier offers superior performance characteristics compared to conventional p-n junction diodes, providing improved thermal stability and reduced power losses. The combination of its features makes it suitable for high-frequency applications and miniaturised electronic devices.
Type Schottky diode
Content 1
Enclosure SOT 323
Forward current I(F) 0.10A
Forward Voltage U(F) 0.65V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 1A
Product Type Schottky diode
Reverse leakage Current I(r) 3µA
Reverse Voltage U(R) 30V

Reviews

Be the first to submit a review

Trustpilot