Diotec BAT54A Schottky diode SOT 23 25 V Schottky Diodes

MPN
BAT54A
Brand
Diotec
EAN-13
2050008892167
Order Code
18-8260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,678 in stock

Diotec BAT54A Schottky diode, housed in a SOT-23 package, is a robust electronic component designed for use in applications where efficient and reliable performance is critical. This Schottky diode features a forward voltage drop significantly lower than that of standard PN junction diodes, making it ideal for applications requiring high-speed switching and minimal power loss. With a maximum reverse voltage of 25 V, the BAT54A is particularly suited to be used as a blocking diode in power supply circuits, where it efficiently prevents reverse current flow and protects sensitive components. Its compact form factor allows for integration into space-constrained circuit boards, making it a versatile choice for use in telecommunications, data processing, and consumer electronics.
Type Schottky diode
Content 1
Diode capacitance C(D) 10pF
Enclosure SOT 23
Forward current I(F) 0.10A
Forward Voltage U(F) 1V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 0.60A
Product Type Schottky diode
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 25V

Reviews

Be the first to submit a review

Trustpilot