Diotec 80SQ05 Schottky diode 80SQ05 50 V D5.4x7.5

MPN
80SQ05
Brand
Diotec
EAN-13
2050008897513
Order Code
18-8244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

Diotec 80SQ05 is a Schottky diode designed for efficient performance in various electronic applications. The diode features a forward voltage drop that is significantly lower than that of standard p-n junction diodes, which reduces power loss and improves efficiency in power rectification tasks. With a voltage rating of 50 V and encased in a D5.4x7.5 package, the 80SQ05 is optimised for applications requiring reliable blocking capabilities, such as in power supplies, voltage clamping, and free-wheeling diodes in motor controllers. Its Schottky barrier construction facilitates rapid switching, making it an ideal choice for high-frequency applications where heat dissipation and energy conservation are critical considerations.
Type Schottky diode
Content 1
Enclosure D5.4x7.5
Forward current I(F) 8A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 155A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 50V

Reviews

Be the first to submit a review

Trustpilot