Diotec 6.6SM8Z43A-AQ TVS diode 52.80V suppression DO 218AB

MPN
6.6SM8Z43A-AQ
Brand
Diotec
EAN-13
2050008880744
Order Code
18-8243
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

Diotec 6.6SM8Z43A-AQ is a high-performance transient voltage suppression (TVS) diode, expertly engineered for effective overvoltage protection in various electronic circuits. Encased in a DO-218AB package, this robust diode features a breakdown voltage of 52.80 V, making it an ideal choice for safeguarding sensitive semiconductor devices against transient surges. The pn junction construction ensures reliable clamping of voltage spikes, effectively dissipating excess energy and preventing potential damage to downstream components. This suppression diode is commonly utilised in automotive, industrial, and telecommunications applications, where its high power handling capability is essential for maintaining circuit integrity in the presence of overvoltage conditions. The 6.6SM8Z43A-AQ thus serves as a critical component for engineers seeking to enhance the durability and resilience of their electronic systems.
Type TVS diode
Package Type DO 218AB
Breakdown Voltage U(BR) 52.80V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 43V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot