Diotec 5KP28A TVS Diode 35.80V Suppression Diodes D8x7.5

MPN
5KP28A
Brand
Diotec
EAN-13
2050008873654
Order Code
18-8234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Diotec 5KP28A is a sophisticated TVS diode designed for voltage suppression applications. As a semiconductor diode, it utilises a pn junction to function effectively as an overvoltage protection device, offering a robust means of safeguarding electronic circuits from transient voltage spikes. This suppression diode features a breakdown voltage of 35.80 V and comes in a D8x7.5 package, ensuring a reliable and compact form factor suitable for integration into various electronic systems. It is commonly employed in industrial and automotive environments, where its blocking capabilities are essential for maintaining the integrity of sensitive electronic components by preventing damage from voltage surges.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 35.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 28V

Reviews

Be the first to submit a review

Trustpilot